KOA Speer SG73P1ETTP1202F

Res Thick Film 0402 12K Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1ETTP1202F.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.025
Stock
10,000
51,778
Authorized Distributors
1
2
Resistance
12 kΩ
12 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-U02F1202X
Res Thick Film 0402 12K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F1182X
RES THKFLM ANTI-SULFURATED 0402 11.8K OHM 1% SMD
PanasonicERJ-U02F1242X
Res Thick Film 0402 12.4K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 12K Ohm 1% 0.2W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer SG73P1ETTP1202F provided by its distributors.

Res Thick Film 0402 12K Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 12000ohm, 75V, 1% +/-Tol, Surface Mount, 0402
RES 12K OHM 1% 1/5W 0402
12K¦¸ ¡À1% 125mW ¡À200ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
12K OHM 1% 1/8W 200PPM
SURGE CURR FC 0402 12K 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR