
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-RN73R2BTTD4702B25CT-ND | 2,269 | 1 | Cut Tape | ||||||||
| TTI Asia | RN73R2BTTD4702B25 | Contact | 1d | |||||||||
| Farnell | RN73R2BTTD4702B25 | 0 | 5K | Tape & Reel | 20h | |||||||
| UnikeyIC | RN73R2BTTD4702B25 | 3,569 | 100 | Tape & Reel | 21h | |||||||
| Bettlink | RN73R2BTTD4702B25 | 3,001 | 18h |
Download datasheets and manufacturer documentation for KOA Speer RN73R2BTTD4702B25.
Download KOA Speer RN73R2BTTD4702B25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of KOA Speer RN73R2BTTD4702B25 provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer RN73R2BTTD4702B25.