KOA Speer RN73R1ETTP7501F25

Fixed Resistor, Thin Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73R1ETTP7501F25.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RN73R1ETTP7501F25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.085
Stock
69,965
55,261
Authorized Distributors
0
2
Resistance
7.5 kΩ
7.5 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer RN73R1ETTP7501F25 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistors - SMD 7.5K ohm 1% 25 ppm
RES 7.5K OHM 1% 1/16W 0402
7.5K¦¸ ¡À1% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
MFC 0402 1% PPM25 7.5K
KOA RN73R1ETTP7501F25 贴片电阻

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR