KOA Speer RN73H2BTTD2201B25

Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2BTTD2201B25.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 0.122
$ 0.122
Stock
1
158,752
158,752
Authorized Distributors
3
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of KOA Speer RN73H2BTTD2201B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
Thin Film Resistors - SMD 2.2K ohm 0.1% 0.25W AEC-Q200
RES 2.2K OHM 0.1% 1/4W 1206
电阻, 2K2 Ω 0.1% 25PPM 1206;
MFC 1206 0.1% PPM25 2.2K
RESISTOR, 2K2 OHM 0.1% 25PPM 1206; Power Rating:0.25W; Resistance:2.2kohm; Tolerance, Resistance:± 0.1%; Series:RN73H; Temperature, Operating Range:-55°C to +155°C; Resistor Element Type:Thin Film; Voltage, Rating:150V; Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR