KOA Speer RN73H2BTTD1822F50

Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.142
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2BTTD1822F50.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.026
Stock
26,517
40,000
Authorized Distributors
2
4
Resistance
18.2 kΩ
18.2 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT1206FRE0718K2L
Res Thin Film 1206 18.2K Ohm 1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R
Yageo GroupRT1206FRE0720KL
250mW Thin Film Resistor ±50ppm/℃ ±1% 20kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206FRE0719K6L
Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
PanasonicERJ8ENF1822V
Res Thick Film 1206 18.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of KOA Speer RN73H2BTTD1822F50 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, Surface Mount, 1206
RN73H FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±50ppm/C 18.2kOhm 0.25W 1/4W
Thin Film Resistors - SMD 18.2kOhm,1206,1%,50p pm,250mW,150V
18.2K¦¸ ¡À1% 250mW ¡À50ppm/¡æ 1206 3.2mm*1.6mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR