
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-RN73H2BTTD1003B10CT-ND | 9,752 | 1 | Cut Tape | ||||||||
| TTI | RN73H2BTTD1003B10 | 5,000 | 5K | Tape & Reel | 20h | |||||||
| TTI Europe | RN73H2BTTD1003B10 | 0 | 5K | Tape & Reel | 21h | |||||||
| Arrow Electronics | RN73H2BTTD1003B10 | 0 | 5K | |||||||||
| Farnell | RN73H2BTTD1003B10 | 0 | 5K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for KOA Speer RN73H2BTTD1003B10.
Download KOA Speer RN73H2BTTD1003B10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KOA Speer RN73H2BTTD1003B10 provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer RN73H2BTTD1003B10.