KOA Speer RN73H2ATTD6192B25

Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD6192B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-0.42%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.052
Stock
14,961
79,510
Authorized Distributors
3
6
Resistance
61.9 kΩ
61.9 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RN73H2ATTD6192B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
RN73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 61.9kOhm 0.125W 1/8W
RES 61.9K OHM 0.1% 1/8W 0805
61.9K¦¸ ¡À0.1% 125mW ¡À25ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
Thin Film Resistors - SMD
61.9K OHM.125W .1% 25PPM
MFC 0805 0.1% PPM25 61.9K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR