KOA Speer RN73H2ATTD2493B25

Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.137
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD2493B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-6.04%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.055
Stock
12,731
69,453
Authorized Distributors
1
6
Resistance
249 kΩ
249 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA6AEB2493V
Res Thin Film 0805 249K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B249KE1
Fixed Resistor, Thin Film, 0.1W, 249000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07249KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 249kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB2323V
Res Thin Film 0805 232K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AEB2433V
Res Thin Film 0805 243K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer RN73H2ATTD2493B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
RN73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 249kOhm 0.125W 1/8W
RES 249K OHM 0.1% 1/8W 0805
249K¦¸ ¡À0.1% 125mW ¡À25ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
MFC 0805 0.1% PPM25 249K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR