KOA Speer RN73H2ATTD1002D25

Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, Surface Mount, 0805
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD1002D25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RN73H2ATTD1002D25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.027
Stock
115
682,979
Authorized Distributors
2
6
Resistance
10 kΩ
10 kΩ
Case/Package
0805
0805
Tolerance
0.5 %
0.5 %
Power Rating
125 mW
125 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of KOA Speer RN73H2ATTD1002D25 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, Surface Mount, 0805
RES 10K OHM 0.5% 1/8W 0805
10K¦¸ ¡À0.5% 125mW ¡À25ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
MFC 0805 10K 0.5% PPM25
10K OHM .5% 25PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR