KOA Speer RN73H1JTTD90R9B25

Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD90R9B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-2.11%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.035
Stock
4,550
150,077
Authorized Distributors
3
6
Resistance
90.9 Ω
90.9 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3AEB90R9V
Res Thin Film 0603 90.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0790R9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 90.9Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73PF1J90R9BTDF
Res Thin Film 0603 90.9 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP6-1879222-5
Res Thin Film 0603 90.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.15W, 90.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB820V
Res Thin Film 0603 82 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer RN73H1JTTD90R9B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Thin Film Resistors - SMD 90.9Ohm,0603,0.1%,25 ppm,100mW,75V
RES 90.9 OHM 0.1% 1/10W 0603
90.9 OHM .1% 25PPM 1/8W
MFC 0603 0.1% PPM25 90.9R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR