KOA Speer RN73H1JTTD4022B10

Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD4022B10.

IHS

Datasheet2 pages3 years ago

Farnell

Inventory History

3 month trend:
-0.74%

Alternate Parts

Price @ 1000
$ 0.451
$ 0.446
Stock
27,033
20,136
Authorized Distributors
6
6
Resistance
40.2 kΩ
40.2 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA3ARB4022V
Res Thin Film 0603 40.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA3ARB393V
Res Thin Film 0603 39K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3ARB433V
Res Thin Film 0603 43K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0740K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 40.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 40.2K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer RN73H1JTTD4022B10 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 40200ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RN73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 40.2kOhm 0.1W 1/10W
Res, 40K2, 0.1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73H1JTTD4022B10
40.2K¦¸ ¡À0.1% 100mW ¡À10ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR