KOA Speer RN73H1JTTD3003D25

Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, Surface Mount, 0603
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD3003D25.

IHS

Datasheet2 pages3 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RN73H1JTTD3003D25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.026
Stock
25,192
45,897
Authorized Distributors
3
6
Resistance
300 kΩ
300 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3AED304V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 300,000 OHM
Yageo GroupRT0603DRD07300KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 300kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07330KL
Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED334V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 330,000 OHM
PanasonicERA-3AED274V
Res Thin Film 0603 270K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD07324KL
Res Thin Film 0603 324K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RN73H1JTTD3003D25 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, Surface Mount, 0603
RN73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 300kOhm 0.1W 1/10W
Res, 300K, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73H1JTTD3003D25
0.5% ¡À25ppm/¡æ 300K¦¸ 100mW 0603 1.6mm*800¦Ìm*550¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR