KOA Speer RN73H1JTTD3002B50

Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD3002B50.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-0.60%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.07
Stock
22,506
155,621
Authorized Distributors
3
6
Resistance
30 kΩ
30 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-PB3B3002V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 30kOhms 0.2W 1/5W
Yageo GroupRT0603BRE0730KL
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 30kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB303V
Res Thin Film 0603 30K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 30kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0730KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 30kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B3302V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 33kOhms 0.2W 1/5W

Descriptions

Descriptions of KOA Speer RN73H1JTTD3002B50 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RN73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 30kOhm 0.1W 1/10W
Thin Film Resistors - SMD 30kOhm,0603,0.1%,50p pm,100mW,75V
30K¦¸ ¡À0.1% 100mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR