KOA Speer RN73H1JTTD1800B25

Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD1800B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.046
$ 0.046
Stock
24,749
411,848
411,848
Authorized Distributors
3
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA3AEB181V
Res Thin Film 0603 180 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD07180RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 180Ω 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1676481-7
Fixed Resistor, Thin Film, 0.063W, 180ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-1676481-7
Fixed Resistor, Thin Film, 0.063W, 180ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB181V
Res Metal Film 0603 180 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer RN73H1JTTD1800B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RN73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 180Ohm 0.1W 1/10W
Thin Film Resistors - SMD 180Ohm,0603,0.1%,25p pm,100mW,75V
180¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR