KOA Speer RN73H1JTTD1601F50

Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.075
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD1601F50.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-4.61%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.009
Stock
21,472
352,848
Authorized Distributors
2
6
Resistance
1.6 kΩ
1.6 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603FRE071K6L
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
125mW Thin Film Resistor ±50ppm/℃ ±1% 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE071K5L
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1.62K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603FRE071K69L
Res Thin Film 0603 1.69K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RN73H1JTTD1601F50 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, Surface Mount, 0603
RN73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 1.6kOhm 0.1W 1/10W
RES 1.6K OHM 1% 1/10W 0603
1.6K¦¸ ¡À1% 100mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
MFC 0603 1% PPM50 1.6K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR