KOA Speer RN73H1ETTP8201D25

Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP8201D25.

IHS

Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.121
$ 0.038
Stock
1,200
114,016
Authorized Distributors
0
6
Resistance
8.2 kΩ
8.2 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-2AED822X
Res Thin Film 0402 8.2K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED752X
Res Thin Film 0402 7.5K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RHD8201X
Thick Film Resistors - SMD Thick Film Chip Res, 0402, 1/16W 0.5% 0.5%, 8.2Kohm,
Yageo GroupRT0402DRD077K68L
High Precision-High Stability Chip Resistor Thin Film 0402 7.68kOhm 0.5% Paper T/R
Yageo GroupRT0402DRD078K66L
Fixed Resistor, Thin Film, 0.0625W, 8660ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD078K06L
High Precision-High Stability Chip Resistor Thin Film 0402 8.06kOhm 0.5% Paper T/R

Descriptions

Descriptions of KOA Speer RN73H1ETTP8201D25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402
RES 8.2K OHM 0.5% 1/16W 0402
MFC 0402 0.5% PPM25 8.2K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR