KOA Speer RN73H1ETTP1821B25

Fixed Resistor, Thin Film, 0.063W, 1820ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP1821B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-5.13%

Alternate Parts

Price @ 1000
$ 0.21
$ 0.056
Stock
27,750
281,288
Authorized Distributors
3
6
Resistance
1.82 kΩ
1.82 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of KOA Speer RN73H1ETTP1821B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1820ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Thin Film Resistors - SMD 1.82kOhm,0402,0.1%,2 5ppm,63mW,50V
RES 1.82K OHM 0.1% 1/16W 0402
1.82K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
MFC 0402 0.1% PPM25 1.82K
1.82K OHM .1% 25PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR