KOA Speer RN73H1ETTP1800B25

Fixed Resistor, Thin Film, 0.063W, 180ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP1800B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-19.89%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.063
Stock
43,076
254,046
Authorized Distributors
2
6
Resistance
180 Ω
180 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-2AEB181X
Res Thin Film 0402 180 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP3-1879208-1
Fixed Resistor, Thin Film, 0.063W, 180ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07180RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 180Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 180 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP3-1879208-1
Fixed Resistor, Thin Film, 0.063W, 180ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB1960X
Res Thin Film 0402 196 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer RN73H1ETTP1800B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 180ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
RN73H FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 180Ohm 0.063W 1/16W
Thin Film Resistors - SMD 180Ohm,0402,0.1%,25p pm,63mW,50V
180¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR