KOA Speer RN732ATTD2002B25

Res Thin Film 0805 20K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
$ 0.061
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN732ATTD2002B25.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Arrow Electronics

Garrett

Future Electronics

Inventory History

3 month trend:
-0.88%

CAD Models

Download KOA Speer RN732ATTD2002B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.051
$ 0.051
Stock
508,927
2,661,025
2,661,025
Authorized Distributors
3
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
200mW Thin Film Resistor ±25ppm/℃ ±0.1% 20kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805FRE0720KL
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 20kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6ENF2002V
Res Thick Film 0805 20K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 20kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-0720KL
125Mw Thick Film Resistors 100Ppm/ 1% 20K 0805 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of KOA Speer RN732ATTD2002B25 provided by its distributors.

Res Thin Film 0805 20K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistors - SMD 20kOhm,0805,0.1%,25p
0805 (2012Metric) 0805 RN73 0.079Lx0.049W 2.00mmx1.25mm 0.1W 1/10W 20kOhms ±25ppm/C
SMD Resistor Temperature range: -55 ... 125 °C Construction form: 0805 Resistor type: Thin Film Power Rating: 100 mW Rated voltage: 100 V Resistance: 20 kOhm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN732ATTD2002B25.