KOA Speer RK73Z2HLTE

Res Thick Film 2010 0 Ohm Molded SMD Punched Plastic T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73Z2HLTE.

IHS

Datasheet2 pages0 years ago

Verical

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.028
Stock
51,596
828,176
Authorized Distributors
2
6
Resistance
0 Ω
0 Ω
Case/Package
2010
2010
Tolerance
-
-
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer RK73Z2HLTE provided by its distributors.

Res Thick Film 2010 0 Ohm Molded SMD Punched Plastic T/R
Resistor, SMT, 2010, Zero-Ohm, Thk Film, T/R Marked<CA
Metal Glaze/thick Film, 0ohm, Surface Mount, 2010
ZERO OHM JUMPER

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR