KOA Speer RK73HW3ARTTE4990F

Fixed Resistor, Metal Glaze/Thick Film, 1W, 499ohm, 200V, 1% +/-Tol, Surface Mount, 2512
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73HW3ARTTE4990F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
-11.58%

CAD Models

Download KOA Speer RK73HW3ARTTE4990F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.066
$ 0.066
Stock
4,671
324,636
324,636
Authorized Distributors
2
6
6
Resistance
499 Ω
499 Ω
499 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 499 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-1TNF4990U
Res Thick Film 2512 499 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 499 Ohm 1% 1W 100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-07499RL
Res Thick Film 2512 499 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 499 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF4700U
Res Thick Film 2512 470 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73HW3ARTTE4990F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 499ohm, 200V, 1% +/-Tol, Surface Mount, 2512
FIXED RESISTOR Chip Resistor 1% 100ppm/C 499Ohm 1W
499¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.3mm*3.1mm*600¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR