KOA Speer RK73H3ATTE2550F

Fixed Resistor, Metal Glaze/thick Film, 1W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE2550F.

IHS

Datasheet2 pages2 years ago

Upverter

Garrett

Alternate Parts

Price @ 1000
$ 0.144
$ 0.317
Stock
2,366
120,923
Authorized Distributors
1
6
Resistance
255 Ω
255 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer RK73H3ATTE2550F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES 255 OHM 1% 1W 2512
2512 1% 255R 1W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR