KOA Speer RK73H3ATTE18R2F

RK73H Series 2512 18.2 Ohm ±1% 1 W ±100 ppm/K Thick Film Chip Resistor
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE18R2F.

IHS

Datasheet2 pages2 years ago

Future Electronics

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H3ATTE18R2F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.322
$ 0.322
Stock
30,472
83,205
83,205
Authorized Distributors
4
6
6
Resistance
18.2 Ω
18.2 Ω
18.2 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

PanasonicERJ-1TNF18R2U
Res Thick Film 2512 18.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 18.2ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 18.7 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0720RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 20Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-0717R8L
Res Thick Film 2512 17.8 Ohm 1% 1W ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupRC2512FK-0719R6L
General Purpose Chip Resistor Thick Film 2512 19.6Ohm 1% Emboss T/R

Descriptions

Descriptions of KOA Speer RK73H3ATTE18R2F provided by its distributors.

RK73H Series 2512 18.2 Ohm ±1% 1 W ±100 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73H 0.248Lx0.122W 6.30mmx3.10mm 1W 18.2Ohm ±100ppm/C
18.2¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR