KOA Speer RK73H2HTTE2210F

Res Thick Film 2010 221 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2HTTE2210F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Mouser

Inventory History

3 month trend:
-52.11%

CAD Models

Download KOA Speer RK73H2HTTE2210F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.044
$ 0.044
Stock
44,418
101,272
101,272
Authorized Distributors
6
6
6
Resistance
221 Ω
221 Ω
221 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2010 221 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-07221RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 221Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-12SF2260U
Res Thick Film 2010 226 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07200RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 200Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-07220RL
Res Thick Film 2010 220 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of KOA Speer RK73H2HTTE2210F provided by its distributors.

Res Thick Film 2010 221 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Resistor, SMT, 2010, 221 Ohm, +/-1%, +/-100ppm, Thk Film,<CA
Res, 221R, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73H2HTTE2210F
2010 (5025Metric) 2010 RK73H 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 221Ohms ±100ppm/C
221¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2HTTE 2210F