KOA Speer RK73H2HTTE1621F

Res Thick Film 2010 1.62K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2HTTE1621F.

IHS

Datasheet2 pages2 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H2HTTE1621F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.183
Stock
38,769
33,000
Authorized Distributors
3
3
Resistance
1.62 kΩ
1.62 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12SF1621U
Res Thick Film 2010 1.62K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 1.5K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-12SF1501U
Res Thick Film 2010 1.5K Ohm 1% 1/2W ±100ppm/¦C SMD Embossed Carrier T/R
Yageo GroupRC2010FK-071K5L
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.5kΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF1471U
Res Thick Film 2010 1.47K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 1.54K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73H2HTTE1621F provided by its distributors.

Res Thick Film 2010 1.62K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 1.62kOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RES 1.62K OHM 1% 3/4W 2010 / 1.62 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR