KOA Speer RK73H2ETTD1501F

Res Thick Film 1210 1.5K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ETTD1501F.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

TME

Farnell

Inventory History

3 month trend:
+37.34%

CAD Models

Download KOA Speer RK73H2ETTD1501F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.041
$ 0.041
Stock
1,283,530
381,271
381,271
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14NF1501U
Res Thick Film 1210 1.5K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 1.5K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-071K5L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.5kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJP14F1501U
Res Thick Film 1210 1.5K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1620ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 1.47K Ohm 1% 1/3W ¦100ppm/¦C SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73H2ETTD1501F provided by its distributors.

Res Thick Film 1210 1.5K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±100ppm/℃ ±1% 1.5kΩ 1210 Chip Resistor - Surface Mount ROHS
Res, 1K5, 0.5W, Thick Film, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD1501F
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RK73H 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 1.5kOhm ±100ppm/C
Precision Chip Resistor 1210 1K5 1%
RS APAC

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR