KOA Speer RK73H2BTTD4753F

Res Thick Film 1206 475K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD4753F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Arrow Electronics

Garrett

Inventory History

3 month trend:
-20.48%

CAD Models

Download KOA Speer RK73H2BTTD4753F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.011
$ 0.011
Stock
494,395
2,045,563
2,045,563
Authorized Distributors
6
6
6
Resistance
475 kΩ
475 kΩ
475 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC1206FR-07464KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 464kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-07453KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 453kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-07442KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 442kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73H2BTTD4753F provided by its distributors.

Res Thick Film 1206 475K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 1206 475k Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Paper Tape and Reel
475 kOhms 1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, M
RK73H 1206 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 475kOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 475K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD4753F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2BTTD 4753F