KOA Speer RK73H2BTTD2R80F

RK73H 1206 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 2.8Ohms 0.25W 1/4W
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD2R80F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H2BTTD2R80F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.023
$ 0.023
Stock
203,271
261,252
261,252
Authorized Distributors
6
6
6
Resistance
2.8 Ω
2.8 Ω
2.8 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 2.8 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
RES LOW RESISTANCE 1206 2.7 OHM 1/4W 1% SMD
RES LOW RESISTANCE 1206 3 OHM 1/4W 1% SMD
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 3.01Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 3 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73H2BTTD2R80F provided by its distributors.

RK73H 1206 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 2.8Ohms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES 2.8 OHM 1% 1/4W 1206
2.8¦¸ ¡À1% 250mW ¡À200ppm/¡æ 1206 3.2mm*1.6mm*700¦Ìm
RK73H2BTTD2R80F, KOA
FC 1206 2R8 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR