KOA Speer RK73H2BTTD1470F

Res Thick Film 1206 147 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD1470F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Garrett

Inventory History

3 month trend:
-55.68%

CAD Models

Download KOA Speer RK73H2BTTD1470F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.021
$ 0.021
Stock
57,129
410,380
410,380
Authorized Distributors
6
6
6
Resistance
147 Ω
147 Ω
147 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 150 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Yageo GroupRC1206FR-07140RL
Thick Film Resistors – SMD; YAGEO; RC1206FR-07140RL; 140 Ohm; 1206; 1 %; Thick Film
Yageo GroupRC1206FR-07133RL
Res Thick Film 1206 133 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-13150RL
Res Thick Film 1206 150 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H2BTTD1470F provided by its distributors.

Res Thick Film 1206 147 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RK73H 1206 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 147Ohms 0.25W 1/4W
Res, 147R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1470F
SMD Resistor 1206 147Ω ±1% 250mW ±100ppm/℃

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2BTTD 1470F