KOA Speer RK73H2ATTDD1740F

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.017
Production

Price and Stock

DistributorSKUMinPkg
QuestRK73H2ATTDD1740F9,837
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTDD1740F.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages6 years ago

IHS

CAD Models

Download KOA Speer RK73H2ATTDD1740F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.008
Stock
9,837
54,981
Authorized Distributors
0
6
Resistance
174 Ω
174 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-07174RL
Res Thick Film 0805 174 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-13174RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1740V
Res Thick Film 0805 174 Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 174Ω 0805 Chip Resistor - Surface Mount ROHS
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 174Ohm 0.125W 1/8W
Yageo GroupRC0805FR-07180RL
Yageo RC0805FR-07180RL SMD Resistor 0603 180 Ohm thin film precise 1% 0.125W

Descriptions

Descriptions of KOA Speer RK73H2ATTDD1740F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 174ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
FC 0805 174R 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR