KOA Speer RK73H1JTTDD3R16F

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.16ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTDD3R16F.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H1JTTDD3R16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.01
$ 0.01
Stock
15,159
45,819
45,819
Authorized Distributors
2
6
6
Resistance
3.16 Ω
3.16 Ω
3.16 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 3.16 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 3.3Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 3.32 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-073R3L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 3.3Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-073R01L
Res Thick Film 0603 3.01 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-073R32L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 3.32Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73H1JTTDD3R16F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.16ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 1/10W 3.16 OHM 1%
FIXED RESISTOR Chip Resistor 1% 100ppm/C 3.16Ohm 100mW
3.16¦¸ ¡À1% 125mW ¡À200ppm/¡æ 0603 1.8mm*900¦Ìm*550¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR