KOA Speer RK73H1JTTD8R25F

Res Thick Film 0603 8.25 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD8R25F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Garrett

Inventory History

3 month trend:
-0.86%

CAD Models

Download KOA Speer RK73H1JTTD8R25F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
1,223,063
484,607
484,607
Authorized Distributors
6
6
6
Resistance
8.25 Ω
8.25 Ω
8.25 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 8.25 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 7.5 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 7.87 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-078R25L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 8.25Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-078R2L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 8.2Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-077R5L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 7.5Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73H1JTTD8R25F provided by its distributors.

Res Thick Film 0603 8.25 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
RK73H 0603 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 8.25Ohms 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res, 8R25, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD8R25F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR