KOA Speer RK73H1JTTD2204F

Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD2204F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

TME

element14 APAC

Inventory History

3 month trend:
+5.25%

CAD Models

Download KOA Speer RK73H1JTTD2204F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.03
Stock
531,843
136,000
Authorized Distributors
6
6
Resistance
2.2 MΩ
2.2 MΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-072M2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 2.2MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-072M2L
Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-132M2L
Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2200000ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer RK73H1JTTD2204F provided by its distributors.

Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.1W, 2200000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RK73H 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.2MOhm ±200ppm/C
Res, 2M2, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD2204F.
SMD Resistor 0603 2.2MΩ ±1% 1/10W ±200ppm/℃

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H1JTTD2204F.