KOA Speer RK73H1JTTD1R33F

Res Thick Film 0603 1.33 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD1R33F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H1JTTD1R33F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.033
Stock
87,889
20,000
Authorized Distributors
6
2
Resistance
1.33 Ω
1.33 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
125 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0603 1.33 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.21 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.3 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-071R33L
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 1.33Ohm 0.1W 1/10W
Yageo GroupRC0603FR-071R2L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1.2Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-071R21L
Res Thick Film 0603 1.21 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H1JTTD1R33F provided by its distributors.

Res Thick Film 0603 1.33 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.33ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res, 1R33, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1R33F
0603 (1608Metric) 0603 RK73H 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 1.33Ohms ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR