KOA Speer RK73H1JTTD1874F

Res Thick Film 0603 1.87M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD1874F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Arrow Electronics

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H1JTTD1874F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.007
Stock
127,610
570,084
Authorized Distributors
6
6
Resistance
1.87 MΩ
1.87 MΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 1.87M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-071M87L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1.87MΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3EKF1804V
Res Thick Film 0603 1.8M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2M Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 1.69M Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603FR-071M8L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1.8MΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73H1JTTD1874F provided by its distributors.

Res Thick Film 0603 1.87M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
RK73H 0603 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 1.87MOhms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.87e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res, 1M87, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1874F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR