KOA Speer RK73H1JRTTD1132F

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.025
Production

Price and Stock

DistributorSKUMinPkg
Chip 1 ExchangeRK73H1JRTTD1132FContact
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JRTTD1132F.

IHS

Datasheet2 pages2 years ago

Upverter

CAD Models

Download KOA Speer RK73H1JRTTD1132F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.007
$ 0.007
Stock
1
1,796,000
1,796,000
Authorized Distributors
0
6
6
Resistance
11.3 kΩ
11.3 kΩ
11.3 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RK73H1JRTTD1132F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Thick Film Resistors - SMD 11.3K ohm 1% 0.1W AEC-Q200 ANTI-SULFUR

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR