
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-RK73H1HTTC60R4FCT-ND | 27,422 | 1 | Cut Tape | ||||||||
| TTI | RK73H1HTTC60R4F | 0 | 30K | Tape & Reel | 14h | |||||||
| Arrow Electronics | RK73H1HTTC60R4F | 0 | 10K | |||||||||
| Farnell | RK73H1HTTC60R4F | 0 | 10K | Tape & Reel | 13h | |||||||
| Mouser | 660-RK73H1HTTC60R4F | 2,349 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC60R4F.
Download KOA Speer RK73H1HTTC60R4F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of KOA Speer RK73H1HTTC60R4F provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC60R4F.