KOA Speer RK73H1HTTC2872F

50mW Thick Film Resistors ±1% ±200ppm/℃ 28.7kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.014
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC2872F.

IHS

Datasheet2 pages4 years ago

Upverter

Inventory History

3 month trend:
-6.87%

CAD Models

Download KOA Speer RK73H1HTTC2872F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.007
Stock
153,229
112,145
Authorized Distributors
3
6
Resistance
28.7 kΩ
28.7 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-1GNF2872C
Res Thick Film 0201 28.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
TE ConnectivityCRG0201F28K7
Surface Mount Thick Film Resistor, Crg Series, 28.7 Kohm, 50 Mw, - 1%, 25 V
Yageo GroupRC0201FR-0728K7L
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 28.7kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0201FR-0728K7L
Chip Resistor Automotive Grade Thick Film 0201 28.7kOhm 1% Paper T/R
PanasonicERJ-1GEF3002C
Res Thick Film 0201 30K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF2702C
Res Thick Film 0201 27K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73H1HTTC2872F provided by its distributors.

50mW Thick Film Resistors ±1% ±200ppm/℃ 28.7kΩ 0201 Chip Resistor - Surface Mount ROHS
RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 28.7kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 28700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
28.7K¦¸ ¡À1% 50mW ¡À200ppm/¡æ 0201 600¦Ìm*300¦Ìm*260¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR