KOA Speer RK73H1HTTC1182F

50mW Thick Film Resistors ±1% ±200ppm/℃ 11.8kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC1182F.

IHS

Datasheet2 pages4 years ago

Upverter

Farnell

Inventory History

3 month trend:
-2.77%

CAD Models

Download KOA Speer RK73H1HTTC1182F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.007
Stock
148,074
167,148
Authorized Distributors
5
6
Resistance
11.8 kΩ
11.8 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-1GEF1182C
Res Thick Film 0201 11.8K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1182C
Res Thick Film 0201 11.8K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Yageo GroupRC0201FR-0711K8L
Res Thick Film 0201 11.8K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0712KL
Res Thick Film 0201 12K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF1242C
Res Thick Film 0201 12.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201

Descriptions

Descriptions of KOA Speer RK73H1HTTC1182F provided by its distributors.

50mW Thick Film Resistors ±1% ±200ppm/℃ 11.8kΩ 0201 Chip Resistor - Surface Mount ROHS
RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 11.8kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Res, 11K8, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC1182F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR