KOA Speer RK73H1ERTTP4750F

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, Surface Mount, 0402
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1ERTTP4750F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
-13.11%

CAD Models

Download KOA Speer RK73H1ERTTP4750F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.008
Stock
84,914
1,038,749
Authorized Distributors
5
6
Resistance
475 Ω
475 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07475RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 475Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 475 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 475 Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
PanasonicERJ-2RKF4750X
Res Thick Film 0402 475 Ohm 1% 1/10W ±100ppm/¦C SMD Punched Carrier T/R
Yageo GroupAC0402FR-07475RL
Res Thick Film 0402 475 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 475 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad

Descriptions

Descriptions of KOA Speer RK73H1ERTTP4750F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, Surface Mount, 0402
FIXED RESISTOR Chip Resistor 1% 100ppm/C 475Ohm 63mW
RES 475 OHM 1% 1/10W 0402
475¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
FC 0402 1% ASR 475R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H1ERTTP4750F.