KOA Speer RK73H1ERTTP1022F

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10200ohm, 75V, 1% +/-Tol, Surface Mount, 0402
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1ERTTP1022F.

IHS

Datasheet2 pages2 years ago

Upverter

CAD Models

Download KOA Speer RK73H1ERTTP1022F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.008
Stock
1
482,932
Authorized Distributors
2
6
Resistance
10.2 kΩ
10.2 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RK73H1ERTTP1022F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10200ohm, 75V, 1% +/-Tol, Surface Mount, 0402
RES 10.2K OHM 1% 1/10W 0402
FC 0402 1% ASR 10.2K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR