KOA Speer RK73G1JTTD4750F

thick film 0.25%, 0.5%, 1%tolerance, 50ppm/°C chip resistor, 0603, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73G1JTTD4750F.

IHS

Datasheet2 pages2 years ago

Upverter

KOA Speer SCT

CAD Models

Download KOA Speer RK73G1JTTD4750F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
Stock
1
195,000
Authorized Distributors
1
2
Resistance
475 Ω
475 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer RK73G1JTTD4750F provided by its distributors.

thick film 0.25%, 0.5%, 1%tolerance, 50ppm/°C chip resistor, 0603, RoHS
KOA Speer SCT
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES 475 OHM 1% 1/10W 0603
FC0603 475R 1% PPM50
475 OHM 1% 50PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR