KOA Speer RK73G1ETTP1002F

Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73G1ETTP1002F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

KOA Speer SCT

Future Electronics

Inventory History

3 month trend:
-3.69%

CAD Models

Download KOA Speer RK73G1ETTP1002F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.057
Stock
3,780,759
489,643
Authorized Distributors
6
4
Resistance
10 kΩ
10 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer RK73G1ETTP1002F provided by its distributors.

Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
thick film 0.25%, 0.5%, 1%tolerance, 50ppm/°C chip resistor, 0402, RoHS
KOA Speer SCT
RK73G FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±50ppm/C 10kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res, 10K, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73G1ETTP1002F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR