KOA Speer RK73B3ATTE470J

Res Thick Film 2512 47 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE470J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
+136%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.147
$ 0.147
Stock
155,958
205,385
205,385
Authorized Distributors
6
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TYJ470U
Res Thick Film 2512 47 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity5-1622820-0
Fixed Resistor, Thick Film, 1W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity5-1622820-0
Fixed Resistor, Thick Film, 1W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Yageo GroupSR2512JK-0747RL
SR Series 2512 1 W 47 Ohm ±5% ±200 ppm/°C Surface Mount Surge Chip Resistor
PanasonicERJ-1TYJ430U
Res Thick Film 2512 43 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE470J provided by its distributors.

Res Thick Film 2512 47 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
47 Ohms 5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res, 47R, 1W, 200V, Thick Film, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE470J
2512 (6432Metric) 2512 RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 47Ohms ±200ppm/C
SMD Resistor Dimensions L x W x H: 6.3 x 3.1 x 0.6 mm Resistance technical notation: 47R Housing type: 2512 Resistor type: Thick Film Power Rating: 1 W Rated voltage: 200 V Resistance: 47 Ohm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B3ATTE 470J