KOA Speer RK73B2HTTE273J

Res Thick Film 2010 27K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE273J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.085
$ 0.085
Stock
179,112
53,505
53,505
Authorized Distributors
5
6
6
Resistance
27 kΩ
27 kΩ
27 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ273U
Res Thick Film 2010 27K Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 27K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 27K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-0727KL
Res Thick Film 2010 27K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12SF2702U
Res Thick Film 2010 27K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-0727KL
Res Thick Film 2010 27K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE273J provided by its distributors.

Res Thick Film 2010 27K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 27kOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
27K¦¸ ¡À5% 750mW ¡À200ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE 273J