KOA Speer RK73B2HTTE203J

Res Thick Film 2010 20K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE203J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-2.78%

CAD Models

Download KOA Speer RK73B2HTTE203J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.085
$ 0.085
Stock
15,304
259,772
259,772
Authorized Distributors
5
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicERJ-12ZYJ203U
Res Thick Film 2010 20K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 20000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ223U
Res Thick Film 2010 22K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ183U
Thick Film Chip Resistor, 2010, 1/2W 5% 18Kohm, 7
Res Thick Film 2010 22K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-0720KL
Res, 20K, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-0720KL

Descriptions

Descriptions of KOA Speer RK73B2HTTE203J provided by its distributors.

Res Thick Film 2010 20K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 2010 20k Ohm 5% 3/4 Watt ±200ppm °C Surface Mount Punched Plastic Tape and Reel
RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 20kOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR