KOA Speer RK73B2HTTE153J

Res Thick Film 2010 15K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE153J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+65.54%

CAD Models

Download KOA Speer RK73B2HTTE153J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.085
$ 0.085
Stock
22,433
991,149
991,149
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERJ-12ZYJ153U
Res Thick Film 2010 15K Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 15K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ163U
Thick Film Chip Resistor, 2010, 1/2W 5% 16Kohm, 7
Yageo GroupRC2010JK-0715KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 15kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-0715KL
Res Thick Film 2010 15K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12SF1502U
Res Thick Film 2010 15K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE153J provided by its distributors.

Res Thick Film 2010 15K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B 2010 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 15kOhms 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Res, 15K, 5%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73B2HTTE153J
15K¦¸ ¡À5% 750mW ¡À200ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE 153J