KOA Speer RK73B2HTTE124J

Res Thick Film 2010 120K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE124J.

IHS

Datasheet2 pages2 years ago

Garrett

Alternate Parts

Price @ 1000
$ 0.042
$ 0.085
$ 0.085
Stock
6,696
76,844
76,844
Authorized Distributors
1
6
6
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ12ZYJ124U
Res Thick Film 2010 120K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 120K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ134U
Resistor, thick film, SMD 2010 (5025), 130 kΩ, 0.75 W, ±5 %, ERJ12ZYJ134U
PanasonicERJ-12ZYJ114U
Res Thick Film 2010 110K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010JK-07120KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 120kΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 110K Ohm 5% 3/4W ±200ppm/°C Molded SMD Blister T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE124J provided by its distributors.

Res Thick Film 2010 120K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
FC 2010 120K 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR