KOA Speer RK73B2HTTE121J

Res Thick Film 2010 120 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE121J.

IHS

Datasheet2 pages2 years ago

Upverter

element14 APAC

Garrett

Inventory History

3 month trend:
-78.48%

CAD Models

Download KOA Speer RK73B2HTTE121J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.054
$ 0.054
Stock
80,269
332,792
332,792
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERJ-12ZYJ121U
Res Thick Film 2010 120 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 120ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 130 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12ZYJ111U
Res Thick Film 2010 110 Ohm 5% 3/4W ±200ppm/C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 110ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ131U
Res Thick Film 2010 130 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE121J provided by its distributors.

Res Thick Film 2010 120 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
RK73B 2010 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 120Ohms 0.75W 3/4W
Res, 120R, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa RK73B2HTTE121J
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Resistor, SMT, 2010, 120 Ohm, +/-5%, +/- 200ppm, Thk Film<CA

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE 121J
  • RK73B2HTTE121J.