KOA Speer RK73B2HTTE102J

Res Thick Film 2010 1K Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Automotive Punched Plastic T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE102J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Garrett

Inventory History

3 month trend:
+2.27%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.084
$ 0.084
Stock
764,632
376,186
376,186
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ102U
Res Thick Film 2010 1K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 1K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ112U
Res Thick Film 2010 1.1K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ911U
Res Thick Film 2010 910 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 1.1K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE102J provided by its distributors.

Res Thick Film 2010 1K Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Automotive Punched Plastic T/R
Resistor Thick Film 2010 1k Ohm 5% 3/4 Watt ±200ppm °C Surface Mount Punched Plastic Tape and Reel
Res, 1K, 0.75W, 200V, Thick Film, 2010 Rohs Compliant: Yes |Koa RK73B2HTTE102J
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE 102J